Filter Your Search
1 - 4 of 4 results
|
HCC4555BK
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 440 ns | 2 | YES | DFP | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | TRUE | 18 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
HCC4555BK
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 2 | YES | DFP | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | TRUE | 20 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | ESCC9000 | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HCC4555BKG
STMicroelectronics
|
Check for Price | Active | 5 V | 2 | YES | DFP | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | TRUE | 20 V | 3 V | R-CDFP-F16 | 125 °C | -55 °C | ESCC9000 | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | , | compliant | EAR99 | 8542.39.00.01 | FLAT16 ESA FP | STMicroelectronics | ||||||||
|
HCC4555BKT
STMicroelectronics
|
Check for Price | Active | 5 V | 2 | YES | DFP | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | TRUE | 20 V | 3 V | R-CDFP-F16 | 125 °C | -55 °C | ESCC9000 | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | , | compliant | EAR99 | 8542.39.00.01 | FLAT16 ESA FP | STMicroelectronics |