Filter Your Search
1 - 2 of 2 results
|
HCF1007-6R8-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 µH | 8.65 mΩ | 10 % | YES | 100 kHz | FERRITE | 1008-07M | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6% TOLERANCE | 125 °C | -40 °C | 3 | RECTANGULAR PACKAGE | WRAPAROUND | COOPER INDUSTRIES | CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||
|
HCF1007-6R8-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 8.65 mΩ | 10 % | YES | 100 kHz | FERRITE | 3931 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6% TOLERANCE | 125 °C | -40 °C | 3 | RECTANGULAR PACKAGE | WRAPAROUND | EATON CORP | CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT | compliant | Eaton |