Filter Your Search
1 - 8 of 8 results
|
HCF40103BF
STMicroelectronics
|
Check for Price | No | Obsolete | 1 | NO | DIP | 700 kHz | 50 pF | DOWN | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
HCF40103BEY
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 1 | 8 | NO | DIP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 2.4 MHz | YES | SYNCHRONOUS | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | unknown | 8542.39.00.01 | DIP | PLASTIC, DIP-16 | 16 | STMicroelectronics | ||||
|
HCF40103BE
STMicroelectronics
|
Check for Price | No | Obsolete | 1 | NO | DIP | 700 kHz | 50 pF | DOWN | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
HCF40103BC1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 1 | 8 | YES | QCCJ | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 700 kHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | QLCC | PLASTIC, LCC-20 | 20 | |||||
|
HCF40103M013TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 1 | 8 | YES | SOP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | BINARY COUNTER | CMOS | 2.4 MHz | YES | SYNCHRONOUS | 20 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 | STMicroelectronics | ||||
|
HCF40103BM1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 1 | 8 | YES | SOP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | BINARY COUNTER | CMOS | 2.4 MHz | YES | SYNCHRONOUS | 20 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 | STMicroelectronics | ||||
|
HCF40103BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 1 | NO | DIP | DOWN | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||||||
|
HCF40103BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 1 | NO | DIP | DOWN | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | 8542.39.00.01 | DIP, DIP16,.3 |