Filter Your Search
1 - 1 of 1 results
|
HCF4022BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 650 ns | 1 | 8 | NO | DIP | 2.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER WITH 8 DECODED OUTPUTS | 5.5 MHz | NO | SYNCHRONOUS | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 |