Filter Your Search
1 - 6 of 6 results
|
HCF4031BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 64 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
HCF4031BEY
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 V | 500 ns | 1 | 64 | NO | DIP | 2 MHz | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | 6 MHz | COMPLEMENTARY | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 | |||
|
HCF4031BE
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 64 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | ||||||||||||
|
HCF4031BC1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 500 ns | 1 | 64 | YES | QCCJ | 2 MHz | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | 2 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QCCJ, LDCC20,.4SQ | compliant | 8542.39.00.01 | QLCC | 20 | ||
|
HCF4031BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 64 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
HCF4031BF
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 500 ns | 1 | 64 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | compliant | 8542.39.00.01 |