Filter Your Search
1 - 1 of 1 results
|
HCF4050BC1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 110 ns | 140 ns | 6 | 1 | YES | QCCJ | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | HIGH TO LOW LEVEL TRANSLATOR | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QLCC | PLASTIC, LCC-20 | 20 | compliant | 8542.39.00.01 |