Filter Your Search
1 - 9 of 9 results
|
HCF4056BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 1.3 µs | 1 | YES | SOP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LCD DISPLAY DRIVER | LATCHED | CONFIGURABLE | 20 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HCF4056BF
STMicroelectronics
|
Check for Price | Obsolete | 7 | NO | DIP | CMOS | SEGMENT | 600 µA | INDUSTRIAL | R-XDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
HCF4056BE
STMicroelectronics
|
Check for Price | No | Obsolete | 7 | NO | DIP | CMOS | SEGMENT | 600 µA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
HCF4056BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 7 | NO | DIP | CMOS | SEGMENT | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HCF4056BEY
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.3 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LCD DISPLAY DRIVER | LATCHED | CONFIGURABLE | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
HCF4056BC1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.3 µs | 1 | YES | QCCJ | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LCD DISPLAY DRIVER | LATCHED | CONFIGURABLE | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QLCC | QCCJ, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HCF4056BM
STMicroelectronics
|
Check for Price | No | Obsolete | 7 | YES | SOP | CMOS | SEGMENT | 600 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
HCF4056BM
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 7 | YES | SOP | CMOS | SEGMENT | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HCF4056BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 7 | NO | DIP | CMOS | SEGMENT | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 |