Filter Your Search
1 - 1 of 1 results
|
HCF4097BC1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | 240 Ω | 5 Ω | 190 ns | 130 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 600 µA | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | STMICROELECTRONICS | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | 8542.39.00.01 |