Filter Your Search
1 - 3 of 3 results
|
HCM4914.31818MABJ-UT
Citizen Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | CITIZEN ELECTRONICS CO LTD | ROHS COMPLIANT, RESISTANCE WELDED, METAL-CAN, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||
|
HCM4914.31818MABJ-UB
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.4XB4.83XH4.3 (mm)/L0.449XB0.19XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | L11.4XB4.83XH4.3 (mm)/L0.449XB0.19XH0.169 (inch) | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
HCM4914.31818MABJ-UT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Active | 14.3182 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.83mm x 4.3mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | 11.4mm x 4.83mm x 4.3mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S,SMD, 2 PN | compliant | 8541.60.00.50 |