Filter Your Search
1 - 10 of 14 results
|
HCP0704-1R8-R
Eaton Corporation
|
$1.1594 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 11 mΩ | 25 % | YES | 100 kHz | 8.5 A | IRON POWDER | 2727 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 10% TOLERANCE | 155 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 6.8 mm | 6.8 mm | EATON CORP | CHIP | compliant | Eaton | |||||
|
HCP0704-R60-R
Eaton Corporation
|
$1.1796 | Yes | Active | GENERAL PURPOSE INDUCTOR | 600 nH | 4.5 mΩ | 25 % | YES | 100 kHz | 14 A | IRON POWDER | 2727 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 10% TOLERANCE | 155 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.2 mm | 6.8 mm | 6.8 mm | EATON CORP | CHIP | compliant | Eaton | |||||
|
HCP0704-3R3-R
Eaton Corporation
|
$1.2772 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 25 mΩ | 25 % | YES | 100 kHz | 6 A | IRON POWDER | 2727 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 10% TOLERANCE | 155 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 6.8 mm | 6.8 mm | EATON CORP | CHIP | compliant | Eaton | |||||
|
HCP0704-R40-R
Eaton Corporation
|
$1.3345 | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 nH | 3.2 mΩ | 25 % | YES | 100 kHz | 17 A | IRON POWDER | 2727 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 10% TOLERANCE | 155 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.2 mm | 6.8 mm | 6.8 mm | EATON CORP | CHIP | compliant | Eaton | |||||
|
HCP0704-1R0-R
Eaton Corporation
|
$1.5842 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 6.2 mΩ | 25 % | YES | 100 kHz | 12 A | IRON POWDER | 2727 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 10% TOLERANCE | 155 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.2 mm | 6.8 mm | 6.8 mm | EATON CORP | CHIP | compliant | Eaton | |||||
|
HCP0704-4R7-R
Eaton Corporation
|
$1.7185 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 29.5 mΩ | 25 % | YES | 100 kHz | 5 A | IRON POWDER | 2727 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 10% TOLERANCE | 155 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 6.8 mm | 6.8 mm | EATON CORP | CHIP | compliant | Eaton | |||||
|
HCP0704-2R3-R
Eaton Corporation
|
$1.7522 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.3 µH | 16.5 mΩ | 25 % | YES | 100 kHz | 7.5 A | IRON POWDER | 2727 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 10% TOLERANCE | 155 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 6.8 mm | 6.8 mm | EATON CORP | CHIP | compliant | Eaton | |||||
|
HCP0704-R60-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 600 nH | 4.5 mΩ | 25 % | YES | 100 kHz | 21 A | IRON | 0704 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 10% TOLERANCE | 155 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.2 mm | 6.8 mm | 6.8 mm | COOPER INDUSTRIES | CHIP, 0704, ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||
|
HCP0704-1R0-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 µH | 6.2 mΩ | 25 % | YES | 100 kHz | 17 A | IRON | 0704 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 10% TOLERANCE | 155 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.2 mm | 6.8 mm | 6.8 mm | COOPER INDUSTRIES | CHIP, 0704, ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||
|
HCP0704-4R7-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 29.5 mΩ | 25 % | YES | 100 kHz | 8 A | IRON | 0704 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 10% TOLERANCE | 155 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 6.8 mm | 6.8 mm | COOPER INDUSTRIES | CHIP, 0704, ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 |