Filter Your Search
1 - 9 of 9 results
|
HCPL-7800A-500E
Broadcom Limited
|
$9.2156 | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | BROADCOM INC | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||
|
HCPL-7800A-500E
Avago Technologies
|
$9.7745 | Yes | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | SOIC | SOP, GWDIP8,.4 | 8 | ||||
|
HCPL-7800A#500
Broadcom Limited
|
Check for Price | No | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | BROADCOM INC | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | SOP, GWDIP8,.4 | |||||||
|
HCPL-7800A#500
Avago Technologies
|
Check for Price | No | No | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | SOIC | SOP, GWDIP8,.4 | 8 | ||||
|
HCPL-7800A#500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 4.955 mm | 6.35 mm | 9.8 mm | AGILENT TECHNOLOGIES INC | unknown | EAR99 | 8542.33.00.01 | SOIC | SOP, SOP8,.4 | 8 | ||||||
|
HCPL-7800A-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | AGILENT TECHNOLOGIES INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
HCPL-7800A#500
Hewlett Packard Co
|
Check for Price | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 3.75 kV | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | HEWLETT PACKARD CO | unknown | EAR99 | 8542.33.00.01 | SOIC | SOP, | 8 | |||||||||||||||||
|
HCPL-7800A-500
Avago Technologies
|
Check for Price | No | No | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 245 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | SOIC | SOP, | 8 | ||||||||||
|
HCPL-7800A#500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | compliant | SOIC | SOP, | 8 |