Filter Your Search
1 - 3 of 3 results
|
HCPL-7800A-000E
Broadcom Limited
|
$8.2833 | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | BROADCOM INC | DIP-8 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||
|
HCPL-7800A-000E
Avago Technologies
|
$9.4593 | Yes | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | DIP | 8 | |||
|
HCPL-7800A-000E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 1 | 100 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | AGILENT TECHNOLOGIES INC | DIP-8 | unknown | EAR99 | 8542.33.00.01 |