Filter Your Search
1 - 4 of 4 results
|
HCPL-7800A-300E
Broadcom Limited
|
$8.5583 | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | BROADCOM INC | SOP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||
|
HCPL-7800A-300E
Avago Technologies
|
$9.4939 | Yes | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | SOP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | SOIC | 8 | ||||
|
HCPL-7800A#300E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | SOP, | compliant | SOIC | 8 | ||||||||
|
HCPL-7800A-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | AGILENT TECHNOLOGIES INC | SOP, GWDIP8,.4 | unknown | EAR99 | 8542.33.00.01 |