Filter Your Search
1 - 10 of 23 results
|
HCPL-788J-000E
Broadcom Limited
|
$4.8969 | Yes | Active | 30 kHz | 40 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.3333 | 7.5397 | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.911 mm | 7.5 mm | 10.312 mm | BROADCOM INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||
|
HCPL-788J
Broadcom Limited
|
$5.6655 | No | Active | 30 kHz | 40 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.3333 | 7.5397 | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.911 mm | 7.5 mm | 10.312 mm | BROADCOM INC | SOP, SOP16,.4 | not_compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||
|
HCPL-788J-500E
Broadcom Limited
|
$6.4843 | Yes | Active | 30 kHz | 20 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.3333 | 7.5397 | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.911 mm | 7.5 mm | 10.312 mm | BROADCOM INC | LEAD FREE, SOP-16 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||
|
HCPL-788J#E
Avago Technologies
|
Check for Price | Active | 30 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.3333 | 7.5397 | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.911 mm | 7.5 mm | 10.3 mm | AVAGO TECHNOLOGIES INC | SOP, | unknown | SOIC | 16 | |||||||||||||||
|
HCPL-788J-000E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 mA | 1 | ISOLATION AMPLIFIER | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | AGILENT TECHNOLOGIES INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
HCPL-788J-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 30 kHz | 20 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.3333 | 7.5397 | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.911 mm | 7.5 mm | 10.312 mm | AVAGO TECHNOLOGIES INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | SOIC | 16 | ||||
|
HCPL-788J#500
Broadcom Limited
|
Check for Price | No | No | Active | 30 kHz | 20 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.3333 | 7.5397 | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.911 mm | 7.5 mm | 10.3 mm | BROADCOM INC | SOP-16 | unknown | Avago Technologies | ||||||||||
|
HCPL-788J500
Hewlett Packard Co
|
Check for Price | Transferred | 30 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.332 | 7.539 | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | HEWLETT PACKARD CO | , | unknown | EAR99 | 8542.33.00.01 | SOIC | 16 | ||||||||||||||||||
|
HCPL-788J#500
Avago Technologies
|
Check for Price | No | No | Active | 30 MHz | 20 mA | 1 | ISOLATION AMPLIFIER | 5 V | 3.75 kV | 5 V | 5.5 V | INDUSTRIAL | 8.3333 | 7.5397 | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.911 mm | 7.5 mm | 10.312 mm | AVAGO TECHNOLOGIES INC | SOP, SOP16,.4 | compliant | Avago Technologies | SOIC | 16 | ||||
|
HCPL-788J500
Avago Technologies
|
Check for Price | No | No | Active | 30 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.332 | 7.539 | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.911 mm | 7.5 mm | 10.3 mm | AVAGO TECHNOLOGIES INC | SOP, | compliant | SOIC | 16 |