Filter Your Search
1 - 2 of 2 results
|
HCS151D/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 37 ns | 1 | 8 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | R-CDIP-T16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||
|
HCS151D/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 8 | 1 | NO | DIP | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | R-CDIP-T16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 16 |