Filter Your Search
1 - 10 of 46 results
|
SN74HCS157DR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 55 ns | 19 ns | 4 | 2 | 1 | YES | SOP | 50 pF | YES | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-10-18 | Texas Instruments | ||||||||||||||||||||||||||
|
SN74HCS157PWR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 55 ns | 19 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-10-18 | Texas Instruments | ||||||||||||||||||||||||||
|
SN74HCS157QDRQ1
Texas Instruments
|
$0.2810 | Yes | Yes | Active | 5 V | 55 ns | 19 ns | 4 | 2 | 1 | YES | SOP | 50 pF | YES | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | 2020-09-07 | Texas Instruments | |||||||||||||||||||||||||
|
SN74HCS157QPWRQ1
Texas Instruments
|
$0.2810 | Yes | Yes | Active | 5 V | 55 ns | 19 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | unknown | EAR99 | 8542.39.00.01 | 2020-09-07 | Texas Instruments | |||||||||||||||||||||||||
|
5962R9580501V9A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 37 ns | 4 | 2 | 1 | YES | DIE | HC/UH | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | S-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 | DIE | 16 | |||||||||||||||||||||||||||||||||||||||||
|
5962R9580501VEC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 37 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
HCS157-04TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.7 inch | 0.12 inch | 1.7 inch | 17X17 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA157 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 157 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||
|
HCS157-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.7 inch | 0.12 inch | 1.7 inch | 17X17 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA157 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 157 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||
|
HCS157KMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 30 ns | 30 ns | 4 | 2 | 1 | YES | DFP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 6 mA | TRUE | 750 µA | 5.5 V | 4.5 V | R-CDFP-F16 | e4 | 125 °C | -55 °C | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | 10.41 mm | Renesas Electronics | CFP | 16 | K16.A | |||||||||||||||||||||||||||||||||||
|
HCS157-51GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.7 inch | 0.13 inch | 1.7 inch | 17X17 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA157 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 157 | RECTANGULAR | 100 µm | SOLDER |