Filter Your Search
1 - 2 of 2 results
|
HCS21K/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 2 | 4 | YES | DFP | 50 pF | HC/UH | AND GATE | CMOS | 5.5 V | 4.5 V | R-CDFP-F14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||
![]() |
HCS21K/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 4 | YES | DFP | HC/UH | AND GATE | CMOS | 5.5 V | 4.5 V | R-CDFP-F14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.525 mm | INTERSIL CORP | DFP, | unknown | 8542.39.00.01 | DFP | 14 |