Filter Your Search
1 - 8 of 8 results
![]() |
HCTL-2016#PLC
Agilent Technologies Inc
|
Check for Price | Transferred | INTERFACE CIRCUIT | CMOS | 1 | YES | S-PQCC-J20 | Not Qualified | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 9.04 mm | 4.57 mm | 9.04 mm | AGILENT TECHNOLOGIES INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
HCTL-2016
Avago Technologies
|
Check for Price | No | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.19 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 | Avago Technologies | |||||
![]() |
HCTL-2016#PLC
Hewlett Packard Co
|
Check for Price | Transferred | INTERFACE CIRCUIT | CMOS | 1 | YES | S-PQCC-J20 | Not Qualified | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 9.04 mm | 4.57 mm | 9.04 mm | HEWLETT PACKARD CO | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
HCTL-2016
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | SEATED-HGT CALCULATED | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.19 mm | 7.62 mm | AGILENT TECHNOLOGIES INC | DIP | DIP-16 | 16 | unknown | 8542.39.00.01 | ||||
|
HCTL-2016
Hewlett Packard Co
|
Check for Price | No | Transferred | 5 V | INTERFACE CIRCUIT | CMOS | SEATED-HGT CALCULATED | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.19 mm | 7.62 mm | HEWLETT PACKARD CO | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
HCTL-2016
Broadcom Limited
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.19 mm | 7.62 mm | BROADCOM INC | unknown | 8542.39.00.01 | Avago Technologies | |||||||
![]() |
HCTL-2016#PLC
Avago Technologies
|
Check for Price | No | No | Obsolete | INTERFACE CIRCUIT | CMOS | 1 | YES | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 9.04 mm | 4.57 mm | 9.04 mm | AVAGO TECHNOLOGIES INC | QLCC | QCCJ, | 20 | compliant | 8542.39.00.01 | Avago Technologies | |||||||||
|
HCTL-2016#PLC
Broadcom Limited
|
Check for Price | No | Obsolete | INTERFACE CIRCUIT | CMOS | 1 | YES | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 9.04 mm | 4.57 mm | 9.04 mm | BROADCOM LTD | LCC-20 | unknown | 8542.39.00.01 | Avago Technologies |