Filter Your Search
1 - 2 of 2 results
|
HCTL-2017-PLC
Broadcom Limited
|
$12.3776 | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.94 mm | 4.572 mm | 8.94 mm | BROADCOM INC | PLASTIC, LCC-20 | compliant | 8542.39.00.01 | Avago Technologies | |||||
|
HCTL-2017-PLC
Avago Technologies
|
$15.4435 | Yes | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.94 mm | 4.572 mm | 8.94 mm | AVAGO TECHNOLOGIES INC | QCCJ, LDCC20,.4SQ | compliant | 8542.39.00.01 | Avago Technologies | QLCC | 20 |