Filter Your Search
1 - 2 of 2 results
|
HCTS147D/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 28 ns | 1 | 9 | NO | DIP | HCT | ENCODER | CMOS | 5.5 V | 4.5 V | R-CDIP-T16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 500 µm | DUAL | 2 mm | 3 mm | INTERSIL CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||
|
HCTS147D/SAMPLE
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 32 ns | 1 | 9 | NO | DIP | HCT | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |