Filter Your Search
1 - 2 of 2 results
|
HCTS147DMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 32 ns | 1 | 9 | NO | DIP | 50 pF | HCT | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
![]() |
HCTS147DMSR
Intersil Corporation
|
Check for Price | No | No | Obsolete | 5 V | 32 ns | 1 | 9 | NO | DIP | HCT | ENCODER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 500 µm | DUAL | 2 mm | 3 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |