Filter Your Search
1 - 10 of 36 results
|
HCTS160KMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 4 | YES | DFP | 50 pF | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP | DFP, FL16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
HCTS160DMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
HCTS160KMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 4 | YES | DFP | 50 pF | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | ||||||||||
|
5962R9574201VEC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 30 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||
|
5962R9574201TEX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962R9574201VEC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | 30 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
5962R9574201VEX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 30 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HCTS160DTR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HCTS160D/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 26 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | 4.5 V | R-CDIP-T16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HCTS160KTR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | YES | DFP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP | DFP, FL16,.3 | 16 | not_compliant | 8542.39.00.01 |