Filter Your Search
1 - 10 of 21 results
|
HCTS21DMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 ns | 2 | 4 | NO | DIP | 50 pF | NO | HCT | AND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 50 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
HCTS21KMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 2 | 4 | YES | DFP | 50 pF | NO | HCT | AND GATE | CMOS | 50 µA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2 mm | 9.525 mm | INTERSIL CORP | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | DFP | 14 | ||||
|
HCTS21K/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 4 | YES | DFP | HCT | AND GATE | CMOS | 5.5 V | 4.5 V | R-CDFP-F14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 1 mm | 6.285 mm | 9.525 mm | INTERSIL CORP | DFP, | unknown | 8542.39.00.01 | DFP | 14 | |||||||||||||||
|
HCTS21DMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 50 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
HCTS21HMSR
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 4 | YES | DIE | 50 pF | HCT | AND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N12 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962R9576601V9A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | 2 | 4 | YES | DIE | HCT | AND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 | DIE | 14 | |||||||||||
|
HCTS21DMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 2 | 4 | NO | DIP | 50 pF | NO | HCT | AND GATE | CMOS | 50 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 2 mm | 19.43 mm | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||
|
5962R9576601VCC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 2 | 4 | NO | DIP | 50 pF | HCT | AND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||
|
HCTS21K/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 18 ns | 2 | 4 | YES | DFP | 50 pF | HCT | AND GATE | CMOS | 5.5 V | 4.5 V | R-CDFP-F14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HCTS21D/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 4 | NO | DIP | HCT | AND GATE | CMOS | 5.5 V | 4.5 V | R-CDIP-T14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 2 mm | 19.43 mm | INTERSIL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 |