Filter Your Search
1 - 10 of 26 results
|
5962R9576401V9A
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 27 ns | 1 | 8 | YES | DIE | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||||
|
HCTS273KMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 27 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 6 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||
|
HCTS273DMSR
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 27 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 6 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | DIP | 20 | |||
|
HCTS273KMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | YES | DFP | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 5 mA | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | DFP, FL20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
HCTS273HMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 8 | YES | DIE | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | R-XUUC-N20 | Not Qualified | MIL-PRF-38535 Class V | 200k Rad(Si) V | 20 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 | DIE | 20 | |||||||||||||||
|
5962R9576401VRX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||
|
HCTS273KMSR
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 27 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 6 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.92 mm | INTERSIL CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | DFP | 20 | |||
|
HCTS273KMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 34 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 5 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||
|
HCTS273D/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | R-CDIP-T20 | Not Qualified | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||||||
|
5962R9576401V9X
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 8 | YES | DIE | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 |