Filter Your Search
1 - 3 of 3 results
|
HCTS30KMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 ns | 1 | 8 | YES | DFP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | INTERSIL CORP | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
HCTS30KMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 25 ns | 1 | 8 | YES | DFP | 50 pF | NO | HCT | NAND GATE | CMOS | 50 µA | 5.5 V | 4.5 V | R-CDFP-F14 | e4 | 125 °C | -55 °C | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.25 | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | CFP | 14 | K14.A | Renesas Electronics | ||||||||||||||
|
HCTS30KMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 23 ns | 22 ns | 1 | 8 | YES | DFP | 50 pF | NO | HCT | NAND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 4 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL14,.3 | unknown | 8542.39.00.01 |