Filter Your Search
1 - 10 of 21 results
|
5962R9573701VXC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 90 ns | 2 | 3 | YES | DFP | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||
|
HCTS93K/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | 3 | YES | DFP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 30 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | R-CDFP-F14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 1 mm | 6.285 mm | 9.525 mm | INTERSIL CORP | DFP, | unknown | 8542.39.00.01 | DFP | 14 | ||||||||||||||
|
HCTS93D/SAMPLE
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 90 ns | 2 | 3 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | R-CDIP-T14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
HCTS93KMSR
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 90 ns | 51 ns | 2 | 3 | YES | DFP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||
|
HCTS93HMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | 3 | YES | DIE | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 30 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | R-XUUC-N14 | Not Qualified | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 | DIE | 14 | ||||||||||||||||
|
5962R9573701VCX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 90 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
HCTS93KMSH
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 64 ns | 2 | 3 | YES | DFP | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
HCTS93DMSH
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 64 ns | 2 | 3 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
HCTS93DMSH
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 64 ns | 2 | 3 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
HCTS93KMSH
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 64 ns | 2 | 3 | YES | DFP | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |