Filter Your Search
1 - 3 of 3 results
|
HD1-15531B/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | 10 mA | MILITARY | R-GDIP-T40 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||
|
HD1-15531B/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | MANCHESTER ENCODER/DECODER | 1 | MILITARY | R-GDIP-T40 | e0 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
HD1-15531B/883
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | MILITARY | R-GDIP-T40 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | INTERSIL CORP | CERDIP-40 | not_compliant | 8542.39.00.01 | DIP | 40 |