Filter Your Search
1 - 6 of 6 results
|
HD26C32AFPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422-A; EIA-423-A | 4 | 25 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
HD26C32AFPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422-A; EIA-423-A | 4 | 6 mA | 25 ns | 23 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
HD26C32AFP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422-A; EIA-423-A | 4 | 6 mA | 25 ns | 23 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | HITACHI LTD | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
HD26C32AFP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422-A; EIA-423-A | 4 | 25 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
HD26C32AFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422-A; EIA-423-A | 4 | 6 mA | 25 ns | 23 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
HD26C32AFP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422-A; EIA-423-A | 4 | 25 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 16 | unknown |