Filter Your Search
1 - 2 of 2 results
|
HD29468P
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 5 V | STANDARD | 3 | 3 | 18.5 ns | LINE TRANSCEIVER | NO | 60 µA | IBM 360/370 | 3 | 2.96 V | 8 mA | 19.5 ns | 55 mA | 5.25 V | 4.75 V | NO | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.2 mm | 5.06 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
HD29468P
Hitachi Ltd
|
Check for Price | Transferred | 5 V | STANDARD | 3 | 3 | 18.5 ns | LINE TRANSCEIVER | NO | 60 µA | IBM 360/370 | 3 | 2.96 V | 8 mA | 19.5 ns | 55 mA | 5.25 V | 4.75 V | NO | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.2 mm | 5.06 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |