Filter Your Search
1 - 2 of 2 results
|
HD3-6409-9Z
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | 1 Gbps | MANCHESTER ENCODER/DECODER | 1 | 18 mA | INDUSTRIAL | R-PDIP-T20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.31 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.859 mm | 5.33 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-20 | 20 | E20.3 | unknown | EAR99 | 8542.39.00.01 | 2017-10-20 | Renesas Electronics | |||
|
HD3-6409-9Z
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | INDUSTRIAL | R-PDIP-T20 | e3 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.895 mm | 5.33 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | 20, 20 | compliant | 8542.39.00.01 |