Filter Your Search
1 - 2 of 2 results
|
HD404201S
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 4.5 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 3.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.1 mm | RENESAS TECHNOLOGY CORP | DIP | SDIP, | 28 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
HD404201S
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 4.5 MHz | 1024 | 32 | 64 | HMCS400 | 4.5 MHz | 22 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 10 | NO | MROM | 3.5 mA | 6 V | 3.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.1 mm | HITACHI LTD | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 |