Filter Your Search
1 - 1 of 1 results
|
HD404302P
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 4.5 MHz | 2048 | 80 | HMCS400 | 4.5 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 3.375 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T42 | Not Qualified | e0 | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.8 mm | HITACHI LTD | DIP | DIP, DIP42,.6 | 42 | unknown | 8542.31.00.01 |