Filter Your Search
1 - 2 of 2 results
|
HD404448H
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1 MHz | 8192 | 576 | HMCS400 | 4 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 10 | YES | MROM | 9 mA | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP80,.7SQ | 80 | unknown | 8542.31.00.01 | ||||
|
HD404448H
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 1 MHz | 8192 | 576 | HMCS400 | 4 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 9 mA | 6 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 |