Filter Your Search
1 - 9 of 9 results
|
HD404614TF
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 4096 | 592 | HMCS400 | 30 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 10 | YES | MROM | 2 mA | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | TQFP80,.6SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, TQFP80,.6SQ | 80 | unknown | 8542.31.00.01 | ||||||
|
HD404614H
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 200 kHz | 4096 | 592 | HMCS400 | 30 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 10 | YES | MROM | 2 mA | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP80,.7SQ | 80 | unknown | 8542.31.00.01 | |||||
|
HD404614FS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 200 kHz | 4096 | 592 | HMCS400 | 800 kHz | 30 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 2 mA | 6 V | 3 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | |||
|
HD404614STF
Hitachi Ltd
|
Check for Price | Obsolete | 4 | 800 kHz | 800 kHz | 30 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TQFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||
|
HD404614TF
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4096 | 592 | HMCS400 | 800 kHz | 30 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 2 mA | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | TQFP80,.6SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, TQFP-80 | 80 | unknown | 8542.31.00.01 | |||||
|
HD404614H
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 200 kHz | 4096 | 592 | HMCS400 | 800 kHz | 30 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 2 mA | 6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | |||
|
HD404614FS
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 200 kHz | 4096 | 592 | HMCS400 | 30 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 10 | YES | MROM | 2 mA | 6 V | 2.7 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 | |||||
|
HD404614SFS
Hitachi Ltd
|
Check for Price | Obsolete | 4 | 800 kHz | 800 kHz | 30 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||
|
HD404614SH
Hitachi Ltd
|
Check for Price | Obsolete | 4 | 800 kHz | 800 kHz | 30 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 |