Filter Your Search
1 - 2 of 2 results
![]() |
HD404652H
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1 MHz | 2048 | 256 | HMCS400 | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 10 | YES | MROM | 6 V | 1.8 V | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP44,.7SQ,32 | 44 | unknown | 8542.31.00.01 | |||||
![]() |
HD404652H
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1 MHz | 2048 | 256 | HMCS400 | 4 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | e0 | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP-44 | 44 | unknown | 8542.31.00.01 |