Filter Your Search
1 - 6 of 6 results
|
HD4048412TF
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1.1 MHz | 12288 | 592 | HMCS400 | 4.5 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 6 mA | 6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | TQFP80,.55SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, TQFP-80 | 80 | unknown | 8542.31.00.01 | |||
|
HD4048412H
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1.1 MHz | 12288 | 592 | HMCS400 | 4.5 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 10 | YES | MROM | 6 mA | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP80,.7SQ | 80 | unknown | 8542.31.00.01 | ||||
|
HD4048412H
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1.1 MHz | 12288 | 592 | HMCS400 | 4.5 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 6 mA | 6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | |||
|
HD4048412TF
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1.1 MHz | 12288 | 592 | HMCS400 | 4.5 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 10 | YES | MROM | 6 mA | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | TQFP80,.55SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | QFP | QFP, TQFP80,.55SQ | 80 | unknown | 8542.31.00.01 | ||||
|
HD4048412FS
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1.1 MHz | 12288 | 592 | HMCS400 | 4.5 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 10 | YES | MROM | 6 mA | 6 V | 2.7 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP80,.75X1,32 | 80 | unknown | 8542.31.00.01 | ||||
|
HD4048412FS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1.1 MHz | 12288 | 592 | HMCS400 | 4.5 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 6 mA | 6 V | 3 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 |