Filter Your Search
1 - 4 of 4 results
|
HD404878H
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
HD404878TE
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 8192 | 110 | 4.5 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, TQFP-80 | 80 | compliant | 8542.31.00.01 | ||
|
HD404878H
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 8192 | 110 | 4.5 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||
|
HD404878TE
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | QFP | TFQFP, | 80 | unknown | 8542.31.00.01 |