Filter Your Search
1 - 2 of 2 results
|
HD404919P
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 1.1 MHz | 16384 | 496 | HMCS400 | NO | 5 V | CMOS | MROM | 6.5 mA | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP42,.6 | unknown | 8542.31.00.01 | ||
|
HD404918P
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 560 kHz | 8192 | 496 | HMCS400 | NO | 5 V | CMOS | MROM | 2.5 mA | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP42,.6 | unknown | 8542.31.00.01 |