Filter Your Search
1 - 2 of 2 results
|
HD4074224FP02
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 4.5 MHz | 4096 | 64 | 128 | HMCS400 | 5 | 13 | 4.5 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 2.7V TO 3.5V @ 1.125MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 10 | NO | OTPROM | 6.5 mA | 5.5 V | 3.5 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3 mm | 8.4 mm | 18 mm | HITACHI LTD | SOIC | SOP, SOP28,.45 | 28 | unknown | 8542.31.00.01 | ||
|
HD4074224FP02
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 5 | 13 | 4.5 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | 2.7V TO 3.5V @ 1.125MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 3.5 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3 mm | 8.4 mm | 18 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 28 | unknown | 8542.31.00.01 |