Filter Your Search
1 - 3 of 3 results
|
HD4074224S02V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4 | 4.5 MHz | 5 | 13 | 4.5 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | 2.7V TO 3.5V @ 1.125MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 3.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e6 | 1 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN BISMUTH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.1 mm | RENESAS ELECTRONICS CORP | DIP | SHRINK, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||||||
|
HD4074224S02
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 4.5 MHz | 5 | 13 | 4.5 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | 2.7V TO 3.5V @ 1.125MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 3.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.1 mm | RENESAS TECHNOLOGY CORP | DIP | SHRINK, PLASTIC, DIP-28 | 28 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
HD4074224S02
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 4.5 MHz | 4096 | 64 | 128 | HMCS400 | 5 | 13 | 4.5 MHz | 22 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2.7V TO 3.5V @ 1.125MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 10 | NO | OTPROM | 6.5 mA | 5.5 V | 3.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.1 mm | HITACHI LTD | DIP | SHRINK, PLASTIC, DIP-28 | 28 | unknown | 8542.31.00.01 |