Filter Your Search
1 - 2 of 2 results
|
HD4074344S
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1.12 MHz | 4096 | 128 | HMCS400 | 4.5 MHz | 22 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 3.5 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 10.16 mm | 27.1 mm | RENESAS ELECTRONICS CORP | DIP | DP-28S | 28 | unknown | 8542.31.00.01 | ||
|
HD4074344S
Hitachi Ltd
|
Check for Price | Transferred | 4 | 1.12 MHz | 4096 | 128 | HMCS400 | NO | MICROCONTROLLER | CMOS | UVPROM | 3.5 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 10.16 mm | 27.1 mm | HITACHI LTD | DIP | DP-28S | 28 | unknown | 8542.31.00.01 |