Filter Your Search
1 - 2 of 2 results
|
HD4074629FS
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1 MHz | 16384 | 938 | HMCS400 | 44 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 9 mA | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP100,.7X1.0 | 100 | unknown | 8542.31.00.01 | ||||||
|
HD4074629FS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1 MHz | 16384 | 938 | HMCS400 | 4 MHz | 44 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 9 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 |