Parametric results for: HD46508 under Other Signal Circuits

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: hd46508
Select parts from the table below to compare.
Compare
Compare
HD46508P-1
Hitachi Ltd
Check for Price Transferred NO ANALOG CIRCUIT 1 5.25 V 4.75 V 5 V NMOS COMMERCIAL EXTENDED R-PDIP-T40 Not Qualified 75 °C -20 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 52.8 mm HITACHI LTD DIP DIP, 40 unknown 8542.39.00.01
HD46508P-1
Renesas Electronics Corporation
Check for Price Transferred NO ANALOG CIRCUIT 1 5.25 V 4.75 V 5 V NMOS COMMERCIAL EXTENDED R-PDIP-T40 Not Qualified 75 °C -20 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 52.8 mm RENESAS TECHNOLOGY CORP DIP DIP, 40 unknown 8542.39.00.01
HD46508PA-2
Hitachi Ltd
Check for Price Transferred NO ANALOG CIRCUIT 1 5.25 V 4.75 V 5 V NMOS COMMERCIAL EXTENDED R-PDIP-T40 Not Qualified 75 °C -20 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 52.8 mm HITACHI LTD DIP DIP, 40 unknown 8542.39.00.01
HD46508P-2
Renesas Electronics Corporation
Check for Price Transferred NO ANALOG CIRCUIT 1 5.25 V 4.75 V 5 V NMOS COMMERCIAL EXTENDED R-PDIP-T40 Not Qualified 75 °C -20 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 52.8 mm RENESAS ELECTRONICS CORP DIP DIP, 40 compliant 8542.39.00.01
HD46508-2
Hitachi Ltd
Check for Price No Obsolete 5 V 5 V 16 0.29 % 10 NO BINARY MOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C -20 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HITACHI LTD DIP, DIP40,.6 unknown 8542.39.00.01
HD46508A-1
Hitachi Ltd
Check for Price No Obsolete 5 V 5 V 16 0.098 % 10 NO BINARY MOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C -20 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HITACHI LTD DIP, DIP40,.6 unknown 8542.39.00.01
HD46508PA
Hitachi Ltd
Check for Price Obsolete NO ANALOG CIRCUIT 1 5.25 V 4.75 V 5 V NMOS COMMERCIAL EXTENDED R-PDIP-T40 Not Qualified 75 °C -20 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 52.8 mm HITACHI LTD DIP DIP, 40 unknown 8542.39.00.01
HD46508P
Hitachi Ltd
Check for Price Transferred NO ANALOG CIRCUIT 1 5.25 V 4.75 V 5 V NMOS COMMERCIAL EXTENDED R-PDIP-T40 Not Qualified 75 °C -20 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 52.8 mm HITACHI LTD DIP DIP, 40 unknown 8542.39.00.01
HD46508PA-1
Hitachi Ltd
Check for Price Obsolete NO ANALOG CIRCUIT 1 5.25 V 4.75 V 5 V NMOS COMMERCIAL EXTENDED R-PDIP-T40 Not Qualified 75 °C -20 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 52.8 mm HITACHI LTD DIP DIP, 40 unknown 8542.39.00.01
HD46508PA-2
Renesas Electronics Corporation
Check for Price Transferred NO ANALOG CIRCUIT 1 5.25 V 4.75 V 5 V NMOS COMMERCIAL EXTENDED R-PDIP-T40 Not Qualified 75 °C -20 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 52.8 mm RENESAS ELECTRONICS CORP DIP DIP, 40 compliant 8542.39.00.01