Filter Your Search
1 - 3 of 3 results
|
HD6412373R
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 35 MHz | 16 | 24 | 25 MHz | 96 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | |||||||||||||
|
HD6412373RVFQ33V
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 16 | 33 MHz | 16384 | H8S/2000 | 16 | 24 | 25 MHz | 96 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 120 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||
|
HD6412373RVFQ33WV
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 33 MHz | 16384 | H8S/2000 | YES | 3.3 V | CMOS | 120 mA | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 |