Filter Your Search
1 - 10 of 15 results
![]() |
HD6413004FJ18
Hitachi Ltd
|
Check for Price | Transferred | 16 | 18 MHz | 8 | 24 | 18 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
![]() |
HD6413004F18
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 18 MHz | 0 | 8 | 24 | 18 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | NO | ROM LESS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e4 | 3 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||
![]() |
HD6413004F16
Hitachi Ltd
|
Check for Price | Transferred | 16 | 16 MHz | 8 | 24 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
![]() |
HD6413004FI16
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 MHz | 0 | 8 | 24 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||
![]() |
HD6413004FJ16
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 MHz | 0 | 8 | 24 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | NO | ROM LESS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||
![]() |
HD6413004FI16
Hitachi Ltd
|
Check for Price | Transferred | 16 | 16 MHz | 8 | 24 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
![]() |
HD6413004F16
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 MHz | 0 | 8 | 24 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | NO | ROM LESS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||
![]() |
HD6413004F16V
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 16 MHz | 0 | 8 | 24 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | NO | ROM LESS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 80 | compliant | 8542.31.00.01 | PRQP0080JB-A | 1998-07-02 | Renesas Electronics | ||||||||
![]() |
HD6413004F
Hitachi Ltd
|
Check for Price | No | Transferred | 32 | 16 MHz | 2048 | H8/300H | 16 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP80,.64SQ | 80 | unknown | 8542.31.00.01 | ||||||||||||
![]() |
HD6413004FJ16
Hitachi Ltd
|
Check for Price | Transferred | 16 | 16 MHz | 8 | 24 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 |