Filter Your Search
1 - 2 of 2 results
|
HD6413238CP6
Hitachi Ltd
|
Check for Price | Transferred | 8 | 0 | 512 | 8 | 16 | 12 MHz | 53 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 2 | 8 | NO | 25 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J68 | Not Qualified | 75 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | HITACHI LTD | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||||||
|
HD6413238CP6
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 10 MHz | 8 | 16 | 12 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J68 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | RENESAS ELECTRONICS CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 |