Filter Your Search
1 - 2 of 2 results
|
HD6417604SFI28
Renesas Electronics Corporation
|
Check for Price | Transferred | 32 | 28.7 MHz | 32 | 27 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | YES | 16 | 160 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | FQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 144 | compliant | 8542.31.00.01 | ||
|
HD6417604SFI28
Hitachi Ltd
|
Check for Price | Transferred | 32 | 28.7 MHz | 32 | 27 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | YES | 16 | 160 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | FQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | FQFP, | 144 | unknown | 8542.31.00.01 |