Filter Your Search
1 - 3 of 3 results
|
HD6417706F133V
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | 32 | 133.34 MHz | 32 | 26 | 66.67 MHz | 63 | YES | 1.9 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | YES | NO | 2.05 V | 1.75 V | COMMERCIAL EXTENDED | S-PQFP-G176 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 176 | PLQP0176KD | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | ||
|
HD6417706F133
Hitachi Ltd
|
Check for Price | Transferred | 133.34 MHz | 32 | 26 | 66.67 MHz | 63 | YES | 1.9 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | YES | NO | 2.05 V | 1.75 V | COMMERCIAL EXTENDED | S-PQFP-G176 | Not Qualified | 75 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | HITACHI LTD | QFP | LFQFP, | 176 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
HD6417706F133
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 133.34 MHz | 32 | 26 | 66.67 MHz | 63 | YES | 1.9 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | YES | NO | 2.05 V | 1.75 V | COMMERCIAL EXTENDED | S-PQFP-G176 | Not Qualified | e0 | 75 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 176 | unknown | 3A991.A.2 | 8542.31.00.01 |