Filter Your Search
1 - 5 of 5 results
|
HD6417718RF100A
Hitachi Ltd
|
Check for Price | Transferred | 32 | 100 MHz | 32 | 26 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | 200 mA | 3.6 V | 3.15 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | HITACHI LTD | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
HD6417718RF100A
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 32 | 100 MHz | 32 | 26 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | 3.6 V | 3.15 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | e0 | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | EIAJ, PLASTIC, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
HD6417718RF100AV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 | 100 MHz | 32 | 26 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | 3.6 V | 3.15 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | EIAJ, PLASTIC, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
HD6417718RF100
Hitachi Ltd
|
Check for Price | Transferred | 32 | 100 MHz | 32 | 26 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | 200 mA | 3.6 V | 3.15 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.71SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | HITACHI LTD | QFP | LFQFP, QFP144,.71SQ,16 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
HD6417718RF100
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 26 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | 3.6 V | 3.15 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | e0 | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, | 144 | unknown | 3A991.A.2 | 8542.31.00.01 |