Filter Your Search
1 - 2 of 2 results
|
HD6417720BL133CV
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 32 | 133.34 MHz | 16384 | SH7000 | 32 | 26 | 48 MHz | 117 | 7 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 3.3 V NOMINAL SUPPLY | NO | YES | YES | FIXED POINT | YES | YES | YES | 6 | 7 | 8 | YES | 300 mA | 1.6 V | 1.4 V | COMMERCIAL EXTENDED | S-PBGA-B256 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LFBGA | BGA256,21X21,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.4 mm | 11 mm | 11 mm | RENESAS ELECTRONICS CORP | LFBGA | FBGA, BGA256,20X20,32 | 256 | PLBG0256KA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | ||
|
HD6417720BL133C
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 133.34 MHz | 16384 | SH7000 | 32 | 26 | 48 MHz | 117 | 7 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 3.3 V NOMINAL SUPPLY | NO | YES | YES | FIXED POINT | YES | YES | YES | 6 | 7 | 8 | YES | 300 mA | 1.6 V | 1.4 V | COMMERCIAL EXTENDED | S-PBGA-B256 | 75 °C | -20 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,21X21,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.4 mm | 11 mm | 11 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 |